This 10uF multilayer ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a capacitance of 0.1uF and is rated for a DC voltage of 50V. The capacitor is packaged in an 0805 package with dimensions of 1.25mm in width and 2mm in length, and 1.25mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |