This 0.1uF multilayer ceramic capacitor from Murata has a rated voltage of 50V and operates within a temperature range of -55 to 125 degrees Celsius. It is available in the 0805 package type, measuring 1.25mm in width and 2mm in length, with a height of 1.25mm.
Murata GCJ21BR71H104MA01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ21BR71H104MA01L to view detailed technical specifications.
No datasheet is available for this part.