
This 1uF ceramic capacitor from Murata features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a 2-terminal design and measures 1.25mm in width, 2mm in length, and 1.25mm in height. The capacitor is rated for a DC voltage of 50V and is constructed as a multilayer ceramic (MLCC) component.
Murata GCJ21BR71H105KA01K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ21BR71H105KA01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.