
This 10nF ceramic capacitor from Murata features a 0805 package, X7R dielectric, and a voltage rating of 250V. It has a tolerance of 10% and operates over a temperature range of -55°C to 125°C. The capacitor is surface mountable and compliant with RoHS regulations.
Sign in to ask questions about the Murata GCJ21BR72E103KXJ3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCJ21BR72E103KXJ3L technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GCJ |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCJ21BR72E103KXJ3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
