
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 50V DC rated voltage. Features X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. This 1206 package capacitor offers soft termination for enhanced reliability and is supplied on tape and reel. Dimensions are 3.2mm length, 1.6mm width, and 1.6mm height, with a 10% capacitance tolerance.
Murata GCJ31CC71H475KA01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ31CC71H475KA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.