
This is a 10uF ceramic capacitor with a DC rated voltage of 16V and a maximum operating temperature of 125C. It has a width of 1.6mm and a length of 3.2mm. The capacitor is a type of ceramic capacitor with a capacitance of 10uF. It is suitable for use in a variety of applications, including those requiring high temperature stability.
Murata GCJ31CR71C106KA15L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ31CR71C106KA15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.