
Multilayer ceramic capacitor with 4.7µF capacitance and 25V DC rating. Features X7R dielectric with ±15% temperature coefficient and ±10% tolerance. Surface mountable in a 1206 (3216 metric) case code, measuring 3.2mm x 1.6mm x 2.0mm. Includes soft termination for enhanced reliability and is AEC-Q200 qualified. Lead-free and RoHS compliant, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCJ31CR71E475KA12L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCJ |
| Termination | SMD/SMT |
| Thickness | 0.075inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCJ31CR71E475KA12L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata GCJ31CR71E475KA12L
User guide for the EVAL-LT3099-AZ, featuring the LT3099 1A negative linear regulator with ultralow noise, ultrahigh PSRR, and VIOC tracking for minimized power dissipation.
