
The GCJ31CR72E104KXJ3L is a 100nF multilayer ceramic capacitor from Murata, rated for 250V with a 10% tolerance. It features soft termination and is available in a 1206 package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with AEC-Q200. It is also RoHS compliant and packaged in cut tape.
Murata GCJ31CR72E104KXJ3L technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Soft Termination |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCJ |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCJ31CR72E104KXJ3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
