
This is a multilayer ceramic capacitor with a capacitance of 0.047uF and a DC rated voltage of 250V. It has a package type of 1206 and is a type of multilayer ceramic capacitor. The capacitor is designed to operate within a temperature range of -55 to 125 degrees Celsius. Its dimensions are 1.6mm in width and 3.2mm in length, with a height of 1.6mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |