
The GCJ31CR72J153KXJ3L is a multilayer ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.015uF and a DC rated voltage of 630V. The capacitor measures 1.6mm in width and 3.2mm in length, and is packaged in a 1206 form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCJ31CR72J153KXJ3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ31CR72J153KXJ3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.