
This 0.015uF ceramic capacitor is rated for 1000V and has a compact 2.5mm x 3.2mm footprint. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type, suitable for high-frequency applications.
Checking distributor stock and pricing after the page loads.
Murata GCJ32DR73A153KXJ1K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 2 |
| REACH | Compliant |
| Military Spec | False |