
10µF 50V X7S multilayer ceramic capacitor (MLCC) with 10% capacitance tolerance. Features soft termination for improved reliability and operates across a temperature range of -55°C to 125°C. This surface-mount device (SMD) has a 1210 package size, measuring 3.2mm in length, 2.5mm in width, and 2.5mm in height, with two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCJ32EC71H106KA01K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCJ32EC71H106KA01K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ32EC71H106KA01K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.