
Multilayer ceramic capacitor, 10µF capacitance, 50V voltage rating, and 10% tolerance. Features X7S dielectric material with a 22% temperature coefficient, operating from -55°C to 125°C. Surface mount package in a 1210 case size with soft termination technology. AEC-Q200 qualified and RoHS compliant.
Murata GCJ32EC71H106KA01L technical specifications.
| Capacitance | 10uF |
| Package/Case | 1210 |
| Features | Soft Termination |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCJ |
| Thickness | 2.5mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCJ32EC71H106KA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
