
Multilayer ceramic capacitor with 22µF capacitance and 16V DC rated voltage. Features X7R dielectric with ±15% temperature coefficient, operating from -55°C to 125°C. Surface mount package with 2 terminals, measuring 3.2mm length, 2.5mm width, and 2.5mm height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCJ32ER71C226KE01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ32ER71C226KE01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.