This 2-terminal ceramic capacitor from Murata has a capacitance of 4.7uF and a DC rated voltage of 50V. It operates within a temperature range of -55C to 125C. The capacitor measures 2.5mm in width and 3.2mm in length, with a height of 2.5mm. It is a multilayer ceramic capacitor with a 1210 package type.
Checking distributor stock and pricing after the page loads.
Murata GCJ32ER71H475KA12B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |