
This 4.7uF ceramic capacitor from Murata features a 50V DC rated voltage and operates within a temperature range of -55°C to 125°C. It measures 2.5mm in width and 3.2mm in length, with a height of 2.5mm. The capacitor is a multilayer ceramic (MLCC) type, suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
Murata GCJ32ER71H475KA12K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |