Multilayer ceramic capacitor with 4.7µF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and a 1210 surface mount package. Operating temperature range from -55°C to 125°C. Includes soft termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCJ32ER71H475KA12L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCJ32ER71H475KA12L technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Features | Soft Termination |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCJ |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCJ32ER71H475KA12L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.