This ceramic chip capacitor features a capacitance of 0.0068uF and a DC rated voltage of 630VDC with a tolerance of 10%. It has a negative capacitance tolerance of -10% and is constructed with a soft termination technology. The capacitor is available in a 1210 package and is designed for surface mount applications. It operates within a temperature range of -55°C to 125°C and has a height of 1.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0068uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Soft Termination |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |