This ceramic chip capacitor has a capacitance of 0.47uF and a voltage rating of 250VDC with a tolerance of 10%. It is a multilayer ceramic capacitor with a package case style of 2220 and a mounting type of surface mount. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor has a flat construction and a pad termination style.
Checking distributor stock and pricing after the page loads.
Murata GCJ55DR72E474KXJ1K technical specifications.
| Capacitance | 0.47uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Soft Termination |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |