
Multilayer Ceramic Capacitor (MLCC) with 10pF capacitance and 25V DC rating. Features C0G dielectric, 5% tolerance, and a 0201 (0603 metric) SMD package. Operates from -55°C to 125°C and is AEC-Q200 qualified for automotive applications. Supplied on tape and reel.
Sign in to ask questions about the Murata GCM0335C1E100JD03D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM0335C1E100JD03D technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM0335C1E100JD03D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
