This ceramic capacitor has a capacitance of 82pF with a tolerance of 5% and a dielectric of C0G. It operates within a temperature range of -55°C to 125°C and is mounted using surface mount technology. The capacitor is packaged in a 0201 case style with a flat construction and a pad termination style. It is a multilayer ceramic capacitor with a height of 0.3mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |