This 9.6pF ceramic chip capacitor is rated for 25VDC with a tolerance of 0.25pF. It features a C0G dielectric and is constructed with a flat, ceramic material. The capacitor is available in a 0201 package type, suitable for surface mount applications. Operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Murata GCM0335C1E9R6CD03D technical specifications.
| Capacitance | 9.6pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |