
This 0.3pF ceramic capacitor is a multilayer ceramic (MLCC) device with a voltage rating of 25V. It is available in a 0201 package type, suitable for surface mount applications. The capacitor has a dielectric of C0G and is rated for operation between -55°C and 125°C. It is compliant with AEC-Q200 ratings and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM0335C1ER30CD03D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM0335C1ER30CD03D technical specifications.
| Capacitance | 0.3pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM0335C1ER30CD03D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
