This 0.9pF ceramic chip capacitor is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. It has a DC rated voltage of 25VDC and a tolerance of 0.1pF. The capacitor features a C0G dielectric and a 0201 package case style, making it suitable for use in a variety of electronic circuits.
Murata GCM0335C1ER90BD03J technical specifications.
| Capacitance | 0.9pF |
| Voltage | 25VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.