
Multilayer ceramic capacitor with 10nF capacitance and 10% tolerance. Features X7R dielectric, 10V DC rated voltage, and a 0201 (0603 metric) SMD/SMT surface mount package. Operates from -55°C to 125°C, is lead-free, RoHS compliant, and AEC-Q200 rated for automotive applications. Packaged in tape and reel.
Murata GCM033R71A103KA03D technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X7R |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM033R71A103KA03D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
