This 0.01uF multilayer ceramic capacitor is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 10 volts and a capacitance of 0.01uF. The capacitor is packaged in a 0201 package type, measuring 0.3mm in width and 0.6mm in length, with a height of 0.3mm. It is a type of multilayer ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Murata GCM033R71A103MA03D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |