This 0.0015uF ceramic capacitor is designed for high-frequency applications, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 10V and is available in a compact 0201 package. The capacitor is a multilayer ceramic (MLCC) type, suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
Murata GCM033R71A152KA03W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |