
Multilayer ceramic capacitor with 3.3nF capacitance and 10V voltage rating. Features X7R dielectric, 10% tolerance, and a 0201 (0603 metric) SMD package. Designed for surface mount applications, this component operates from -55°C to 125°C and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Murata GCM033R71A332KA03D technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X7R |
| Height | 0.3mm |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM033R71A332KA03D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
