This 0.0047uF ceramic capacitor from Murata features a 10V DC rated voltage and is packaged in a 0201 size. The capacitor operates within a temperature range of -55 to 125°C. It has two terminals and measures 0.3mm in width and 0.6mm in length, with a height of 0.3mm.
Checking distributor stock and pricing after the page loads.
Murata GCM033R71A472MA03D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |