This 0.0022uF ceramic chip capacitor is rated for 16VDC and has a tolerance of 10%. It features a X7R dielectric and is suitable for use in automotive powertrains and safety devices. The capacitor is constructed with a flat construction and has a pad termination style. It is available in a 0201 package and is designed for surface mount applications. Operating temperature range is -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Murata GCM033R71C222KA55W technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |