The Murata GCM033R71C332KA55D is a 3.3nF ceramic capacitor with a voltage rating of 16V and a tolerance of 10%. It has a case code of 0201 and is constructed with a flat, X7R dielectric. The capacitor is rated for operation between -55°C and 125°C and is packaged in a tape and reel format with 15000 units per package. It is compliant with AEC-Q200 and RoHS regulations.
Murata GCM033R71C332KA55D technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X7R |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM033R71C332KA55D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.