This 0.0015uF ceramic capacitor is rated for 25V DC and has a compact 0201 package size. It operates over a temperature range of -55°C to 125°C. The capacitor is a multilayer ceramic type with a small footprint of 0.3mm width and 0.6mm length.
Checking distributor stock and pricing after the page loads.
Murata GCM033R71E152MA03D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |