This 0.33uF multilayer ceramic capacitor from Murata operates at a maximum temperature of 125 degrees Celsius and a minimum of -55 degrees Celsius. It has a DC rated voltage of 25 volts and measures 0.3mm in width and 0.6mm in length. The capacitor is a 2-terminal device with a height of 0.3mm and is classified as a multilayer ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Murata GCM033R71E331MA03D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |