This 470pF ceramic chip capacitor is rated for 25VDC with a tolerance of 10%. It features a X7R dielectric and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 0.3mm. It is ideal for use in powertrains and safety devices in automotive applications.
Checking distributor stock and pricing after the page loads.
Murata GCM033R71E471KA03C technical specifications.
| Capacitance | 470pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |