The GCM033R71E681KA03C is a multilayer ceramic capacitor from Murata with a capacitance of 680pF and a voltage rating of 25VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor is packaged in a 0201 case and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius. The GCM033R71E681KA03C is suitable for use in powertrains and safety devices in automotive applications.
Checking distributor stock and pricing after the page loads.
Murata GCM033R71E681KA03C technical specifications.
| Capacitance | 680pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |