
This ceramic capacitor has a capacitance of 680pF and a voltage rating of 25V with a tolerance of 10%. It is constructed with a flat construction and has a dielectric of X7R. The capacitor is available in a 0201 package, which is a surface mount type with a height and width of 0.3mm and a length of 0.6mm. The operating temperature range is from -55°C to 125°C, and it is compliant with AEC-Q200 and RoHS.
Murata GCM033R71E681KA03D technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X7R |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM033R71E681KA03D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
