The GCM033R71E821KA03D is a 0.82uF ceramic capacitor from Murata, rated for 25V DC. It has a compact 0201 package size, measuring 0.3mm in width and 0.6mm in length. Operating temperature range is between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Murata GCM033R71E821KA03D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |