
The GCM1555C1H111JA16D is a 110pF ceramic capacitor from Murata with a voltage rating of 50V and a tolerance of 5%. It is constructed with a C0G dielectric and has a package quantity of 10000. The capacitor is rated for operation between -25°C and 125°C and is compliant with AEC-Q200 and RoHS. It is available in a 0402 package type, suitable for surface mount applications.
Murata GCM1555C1H111JA16D technical specifications.
| Capacitance | 110pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM1555C1H111JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
