
This 0.018uF multilayer ceramic capacitor from Murata features a DC rated voltage of 50V and operates within a temperature range of -55 to 125C. The component is packaged in a 0402 form factor, measuring 0.5mm in width and 1mm in length, with a height of 0.5mm. It is a type of ceramic capacitor, suitable for use in various electronic applications.
Murata GCM1555C1H180FA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | 55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555C1H180FA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.