
Multilayer ceramic capacitor with 180pF capacitance and 5% tolerance, featuring a C0G dielectric for stable performance. Rated at 50V DC, this surface mount component is housed in a compact 0402 (1005 metric) case with dimensions of 1mm (L) x 0.5mm (W) x 0.5mm (H). Designed for automotive applications and meeting AEC-Q200 standards, it operates within a temperature range of -25°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM1555C1H181JA16D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM1555C1H181JA16D technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM1555C1H181JA16D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
