The GCM1555C1H1R7BA16D is a 0.0017uF multilayer ceramic capacitor from Murata, with a rated voltage of 50V and a package size of 0402. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a ceramic type with a width of 0.5mm, length of 1mm, and a height of 0.5mm.
Murata GCM1555C1H1R7BA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000017 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555C1H1R7BA16D to view detailed technical specifications.
No datasheet is available for this part.