
This ceramic capacitor has a capacitance of 240pF and a voltage rating of 50V. It is a multilayer ceramic capacitor with a tolerance of 5% and is available in a 0402 package. The capacitor is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It is rated to AEC-Q200 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM1555C1H241JA16D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM1555C1H241JA16D technical specifications.
| Capacitance | 240pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM1555C1H241JA16D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
