The GCM1555C1H271JA16D is a 50V ceramic capacitor with a capacitance of 270pF. It has a C0G dielectric and is constructed in a flat, surface mount 0402 package. Operating temperature range is -25°C to 125°C. The component is RoHS compliant and rated to AEC-Q200 standards.
Murata GCM1555C1H271JA16D technical specifications.
| Capacitance | 270pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM1555C1H271JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
