Multilayer ceramic capacitor, 33pF capacitance, 50V DC rated voltage, and 5% tolerance. Features C0G dielectric with a temperature coefficient of 30ppm/°C, operating from -55°C to 125°C. Surface mount 0402 (1005 metric) package, lead-free and RoHS compliant, supplied in tape and reel. AEC-Q200 qualified for automotive applications.
Murata GCM1555C1H330JA16D technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000212oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM1555C1H330JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.