
This Murata GCM1555C1H3R7CZ13D is a multilayer ceramic capacitor with a capacitance of 3.7pF and a voltage rating of 50V. It is constructed with a C0G dielectric and has a package quantity of 10000 units per reel. The capacitor is rated for operation between -25°C and 125°C and is compliant with AEC-Q200. It is available in a 0402 package, which is a surface mount type with a thickness of 0.022inch and dimensions of 0.5mm in height, 0.5mm in width, and 1mm in length.
Checking distributor stock and pricing after the page loads.
Murata GCM1555C1H3R7CZ13D technical specifications.
| Capacitance | 3.7pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
