
The Murata GCM1555C1H3R9CZ13D is a 3.9pF ceramic capacitor with a voltage rating of 50V and a C0G dielectric. It is constructed in a flat, surface mount package with a 0402 case code and is rated for operation between -55°C and 125°C. This component is compliant with AEC-Q200 and RoHS regulations, and is available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
Murata GCM1555C1H3R9CZ13D technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
