The GCM1555C1H471FA16D is a 0.47uF multilayer ceramic capacitor from Murata, rated for 50V DC and operating over a temperature range of -55 to 125 degrees Celsius. It has a compact 0402 package size with a width of 0.5mm and a height of 0.5mm. This capacitor is designed for use in a variety of applications, including electronics and automotive systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM1555C1H471FA16D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM1555C1H471FA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555C1H471FA16D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.