This 0.51uF ceramic capacitor from Murata features a DC rated voltage of 50V and a capacitance of 0.00051uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 0402 package type, measuring 0.5mm in width and 1mm in length, with a height of 0.5mm.
Checking distributor stock and pricing after the page loads.
Murata GCM1555C1H511FA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |