
The GCM1555C1H560JA16D is a 0.056uF multilayer ceramic capacitor from Murata with a rated voltage of 50V. It has a compact 0402 package size and operates within a temperature range of -55 to 125 degrees Celsius. This ceramic capacitor is suitable for various applications requiring high-frequency and high-reliability performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM1555C1H560JA16D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM1555C1H560JA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555C1H560JA16D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.