The GCM1555C1H5R1CA16D is a ceramic capacitor with a capacitance of 0.0000051uF and a DC rated voltage of 50V. It has a package type of 0402 and is a multilayer ceramic (MLCC) capacitor. The capacitor has a width of 0.5mm, a length of 1mm, and a height of 0.5mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |